TPA3250 High-Performance Class-D Power Amplifier
Texas Instruments offers its TPA3250, 70 W stereo (130 W peak), high-performance, high-definition, pad-down, class-D amplifier
Texas Instruments' TPA3250 device is a high-performance, class-D power amplifier that enables true premium sound quality with class-D efficiency. It features an advanced, integrated feedback design and proprietary, high-speed gate driver error correction (PurePath™ Ultra-HD). This technology allows ultra-low distortion across the audio band and superior audio quality. With a 32 V power supply the device can drive up to 2 W x 130 W peak into a 4 Ω load and 2 W x 70 W continuous into an 8 Ω load and features a 2 VRMS analog input interface that works seamlessly with high-performance DACs such as TI’s PCM5242. In addition to excellent audio performance, the TPA3250 achieves both high power efficiency and very-low power stage idle losses below 1 W. This is achieved through the use of 60 mΩ MOSFETs and an optimized gate driver scheme that achieves significantly lower idle losses than typical discrete implementations.
| Features | ||
|
|
TPA3250 High-Performance Class-D Power Amplifier
| Image | Manufacturer Part Number | Description | Max Output Power x Channels @ Load | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPA3250D2DDWR | IC AMP CLSS D STER 130W 44HTSSOP | 130W x 2 @ 4Ohm | 12V ~ 36V | 823 - Immediate 91 - Marketplace | $4.63 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPA3250D2EVM | EVAL BOARD FOR TPA3250D2 | 2-Channel (Stereo) | 130W x 2 @ 4Ohm | 18V ~ 38V | 3 - Immediate | $232.19 | View Details |